MDS-040APS12 BA in Bulk by Delta | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MDS-040APS12 BA

MDS Series 40 W 12 V 2 x 3" Open Frame Medical Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta MDS-040APS12 BA - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 40W
Output Voltage: 12V
Input Voltage: 90V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$695.50
USD
Quantity
Unit Price
1
$14.61
4
$14.40
10
$14.26
25
$14.12
40+
$13.91
Product Variant Information section