
Manufacturer Part #
MDR-10-5
MDR-10 Series 10 W Single Output 5 V AC/DC Industrial DIN Rail Power Supply
Product Specification Section
MEAN WELL MDR-10-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL MDR-10-5 - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 10W |
Output Voltage: | 5V |
Input Voltage: | 85V to 264V |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$13.02
4
$12.84
10
$12.71
25
$12.59
40+
$12.40
Product Variant Information section
Available Packaging
Package Qty:
1 per Box