LRS-75-12 in Box by MEAN WELL | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LRS-75-12

LRS-75 Series 75 W Single Output 12 V Enclosed Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
MEAN WELL LRS-75-12 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 72W
Output Voltage: 12V
Input Voltage: 85V to 264V
Pricing Section
Global Stock:
49
USA:
49
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.81
USD
Quantity
Unit Price
1
$14.81
4
$14.59
10
$14.45
25
$14.31
40+
$14.10
Product Variant Information section