text.skipToContent text.skipToNavigation

Manufacturer Part #

LFA50F-24

LFA Series 50.4 W 24 V Output 2.1 A Open Frame AC/DC Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL LFA50F-24 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 50W
Output Voltage: 24V
Input Voltage: 85V to 264V
Output Current: 2.1A
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 120mV
Switching Frequency-Max: 60Hz
Operating Temp Range: -10°C to +70°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$44.87
USD
Quantity
Unit Price
1
$44.87
3
$44.13
4
$43.94
10
$43.33
15+
$42.73
Product Variant Information section