IRM-20-12 in Tray by MEAN WELL | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IRM-20-12

IRM-20 Series 20 W Single Output 12 V Encapsulated AC/DC Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
MEAN WELL IRM-20-12 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 21.6W
Output Voltage: 12V
Input Voltage: 85V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.56
USD
Quantity
Unit Price
1
$9.56
4
$9.43
15
$9.30
25
$9.25
50+
$9.10
Product Variant Information section