text.skipToContent text.skipToNavigation

Manufacturer Part #

IRM-05-12

IRM-05 Series 5 W Single Output 12 V Encapsulated AC/DC Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
MEAN WELL IRM-05-12 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 5W
Output Voltage: 12V
Input Voltage: 85V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
142
USA:
100
Germany (Online Only):
42
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.14
USD
Quantity
Unit Price
1
$7.14
4
$7.05
15
$6.96
30
$6.91
75+
$6.80
Product Variant Information section