Manufacturer Part #
IRM-03-12
IRM Series 3 W 85 to 305 Vin Single Output 12 V PCM Mount AC/DC Power Module
Product Specification Section
MEAN WELL IRM-03-12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL IRM-03-12 - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 3W |
Output Voltage: | 12V |
Input Voltage: | 85V to 305V |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
100
Germany (Online Only):
100
Factory Lead Time:
17 Weeks
Quantity
Web Price
10
$5.49
40
$5.44
200
$5.39
400
$5.37
1,250+
$5.30
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Mounting Method:
PCB Mount