Manufacturer Part #
IRM-02-5
IRM Series 2 W 5 V 400 mA 85 to 305 VAC PCB Mount AC/DC Power Module
Product Specification Section
MEAN WELL IRM-02-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL IRM-02-5 - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 2W |
Output Voltage: | 5V |
Input Voltage: | 85V to 305V |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
614
USA:
614
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$5.33
5
$5.28
20
$5.22
50
$5.18
125+
$5.10
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount