
Manufacturer Part #
HP03S0500WJ
3W AC-DC Power Supply 85-305VAC Input Range
Product Specification Section
Zettler Magnetics HP03S0500WJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Zettler Magnetics HP03S0500WJ - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 3W |
Output Voltage: | 5V |
Input Voltage: | 85V to 305V |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
195
USA:
195
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
13
$5.40
26
$5.36
39
$5.34
65
$5.32
130+
$5.26
Product Variant Information section
Available Packaging
Package Qty:
13 per Tube
Mounting Method:
PCB Mount