text.skipToContent text.skipToNavigation

Manufacturer Part #

HP02S2400WI

HP Series Enclosed AC DC Converters 2W 24V Single Output 100-277ac

ECAD Model:
Mfr. Name: Zettler Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Zettler Magnetics HP02S2400WI - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 2W
Output Voltage: 24V
Input Voltage: 100V to 430V
Output Current: 83mA
Input Voltage (VAC): 85VAC to 305VAC
Ripple & Noise: 200mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -25°C to +85°C
Package Style:  Module
Mounting Method: Through Hole
Pricing Section
Global Stock:
440
USA:
440
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.55
USD
Quantity
Unit Price
5
$5.31
20
$5.25
30
$5.23
75
$5.19
125+
$5.13
Product Variant Information section