Manufacturer Part #
HP01S0500WI
HP01S Series 1 W Single Output 5 V Switch Mode Power Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Zettler Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:22 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2323 | ||||||||||
Product Specification Section
Zettler Magnetics HP01S0500WI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Zettler Magnetics HP01S0500WI - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 5V |
| Input Voltage: | 85V to 305V |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
440
USA:
440
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
5
$5.21
20
$5.15
30
$5.13
75
$5.09
125+
$5.03
Product Variant Information section
Available Packaging
Package Qty:
22 per Box
Mounting Method:
PCB Mount