Manufacturer Part #
HEP-480-36A
HEP-480 Series 478.8 W 36 V 13.3 A Single Output Switching Power Supply
Product Specification Section
MEAN WELL HEP-480-36A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL HEP-480-36A - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 480W |
Output Voltage: | 36V |
Input Voltage: | 90V to 305V |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$203.49
2
$199.26
3
$196.83
4+
$193.80
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount