HEP-1000-48 in Box by MEAN WELL | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HEP-1000-48

HEP-1000 Series 1000 W 48 V 21 A Single Output Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HEP-1000-48 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 1000W
Output Voltage: 48V
Input Voltage: 48V to 60V
Output Current: 21A
Input Voltage (VAC): 90VAC to 305VAC
Ripple & Noise: 150mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +70°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$427.50
USD
Quantity
Unit Price
1+
$427.50
Product Variant Information section