Manufacturer Part #
HEP-100-15A
HEP-100 Series 90 ~ 305 VAC 127 ~ 431V Input 15V Output AC/DC Power Supply
Product Specification Section
MEAN WELL HEP-100-15A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL HEP-100-15A - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 100W |
Output Voltage: | 15V |
Input Voltage: | 127V to 431V |
Output Current: | 6.67A |
Input Voltage (VAC): | 90VAC to 305VAC |
Ripple & Noise: | 150mV |
Load Regulation (%): | 1.5% |
Switching Frequency-Max: | 63Hz |
Operating Temp Range: | -55°C to +70°C |
Isolation: | Isolated |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$83.79
2
$82.76
3
$82.15
5
$81.40
10+
$79.80
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount