Manufacturer Part #
GST160A24-P2L
GST160A24 With custom connector for GROBO
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL GST160A24-P2L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL GST160A24-P2L - Technical Attributes
Attributes Table
| Type: | Desktop |
| Output Power: | 160W |
| Output Voltage: | 24V |
| Input Voltage: | 120V to 370V |
| Output Current: | 0A to 6.67A |
| Input Voltage (VAC): | 85VAC to 264VAC |
| Dimension: | 175 x 72 x 35 mm |
| Ripple & Noise: | 150mV |
| Load Regulation (%): | 3% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -30°C to +70°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$37.80
3
$37.21
5
$36.94
10
$36.58
20+
$36.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Surface Mount