Manufacturer Part #
GHA500F-12-SNF
AC/DC PS, 3"X6", Enclosed type
Product Specification Section
COSEL GHA500F-12-SNF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
COSEL GHA500F-12-SNF - Technical Attributes
Attributes Table
Type: | Open Frame |
No of Outputs: | Single |
Output Power: | 450W |
Output Voltage: | 12V |
Input Voltage: | 90V to 264V |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$305.46
2+
$290.91
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount