text.skipToContent text.skipToNavigation

Manufacturer Part #

CBI2801224A

28 W Output 12/24 V 15/10 A 3 Charge Levels Din Rail IP20 DC-UPS System

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CBI2801224A - Technical Attributes
Attributes Table
Type: Din Rail
No of Outputs: Single
Output Power: 28W
Output Voltage: 12V
Input Voltage: 90V to 305V
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$871.11
USD
Quantity
Web Price
1
$871.11
2
$850.12
3+
$829.63
Product Variant Information section