text.skipToContent text.skipToNavigation

Manufacturer Part #

CBI1235A

48 W Single Output 12 V 35 A 3 Charge Levels Din Rail IP20 DC-UPS System

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CBI1235A - Technical Attributes
Attributes Table
Type: Din Rail
No of Outputs: Single
Output Power: 48W
Output Voltage: 12V
Input Voltage: 90V to 305V
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1,003.53
USD
Quantity
Web Price
1
$1,003.53
2+
$955.74
Product Variant Information section