text.skipToContent text.skipToNavigation

Manufacturer Part #

BPWX 2-08-33

BPWX Series 2 W Dual Output 8 / 3.3 V AC/DC Modular Switching Power Supply

ECAD Model:
Mfr. Name: Cita Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cita Technologies BPWX 2-08-33 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Dual
Output Power: 2W
Output Voltage: 8V/3.3V
Input Voltage: 90V to 308V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
1
Total
$177.00
USD
Quantity
Unit Price
1
$9.09
4
$8.97
15
$8.85
30
$8.80
75+
$8.66
Product Variant Information section