text.skipToContent text.skipToNavigation

Manufacturer Part #

BPWX 1-14-33

BPWX Series 1 W Dual Output 14 / 3.3 V AC/DC Modular Switching Power Supply

ECAD Model:
Mfr. Name: Cita Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cita Technologies BPWX 1-14-33 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Dual
Output Power: 1W
Output Voltage: 14V/3.3V
Input Voltage: 90V to 308V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
Total
$146.00
USD
Quantity
Unit Price
20
$7.30
40
$7.26
60
$7.23
80
$7.21
100+
$7.15
Product Variant Information section