text.skipToContent text.skipToNavigation

Manufacturer Part #

BPSX 2-08-50

BPSX Series 2 W Dual Output 8 / 5 V AC/DC Ultra Compact Switching Power Supply

ECAD Model:
Mfr. Name: Cita Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2152
Product Specification Section
Cita Technologies BPSX 2-08-50 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Dual
Output Power: 2W
Output Voltage: 8V/5V
Input Voltage: 85V to 256V
Mounting Method: Surface Mount
Features & Applications
The BPSX 2-08-50 is a part of BPSX series power supply module is an ideal solution for numerous control applications in lighting, sensing, smart building/home and power distribution where operation at extended temperatures is required.

This low-cost supply provides up to two watts of output power at 8, 14 or 24 VDC (Vo) and an optional 3.3 or 5 VDC (Vr) output for logic functions such as a microprocessor, logic, timing circuits, transceivers or sensors. A patented design incorporating a custom integrated circuit into a small package (0.87 in3 [14.3 cm3]) the BIAS Module provides an immediate “drop-in” solution, requiring no additional external components.

Features:

  • Universal Input (85-265 VAC, 50/60 Hz)
  • Extended temperature range (-40 to 85o C)
  • Small Size—0.87 in3 [14.3 cm3]
  • Low no-load input power <30 mW
  • Constant power mode, not current limit
  • 3000 VAC Isolation
  • Up to 75% efficiency
  • EN 55022, Class B; FCC Part 15, Class B
  • Meets UL/CSA and EN Product Safety (ITE)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
Total
$168.80
USD
Quantity
Unit Price
1
$8.67
4
$8.55
15
$8.44
30
$8.39
75+
$8.26
Product Variant Information section