text.skipToContent text.skipToNavigation

Manufacturer Part #

BPSX 1-08-00

BPSX Series 1 W Single Output 8 V AC/DC Power Supply Module

ECAD Model:
Mfr. Name: Cita Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
Cita Technologies BPSX 1-08-00 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 1W
Output Voltage: 8V
Input Voltage: 85V to 265V
Mounting Method: Through Hole
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$6.93
USD
Quantity
Unit Price
1
$6.93
4
$6.85
15
$6.76
40
$6.70
100+
$6.60
Product Variant Information section