Manufacturer Part #
BAC1S05SC
BAC1 Series 5 V 200 mA 1 W Isolated Regulated Single Output AC/DC Converter
Product Specification Section
Murata Power Solutions BAC1S05SC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions BAC1S05SC - Technical Attributes
Attributes Table
Type: | Open Frame |
No of Outputs: | Single |
Output Power: | 1W |
Output Voltage: | 5V |
Input Voltage: | 70V to 400V |
Output Current: | 200mA |
Input Voltage (VAC): | 85VAC to 305VAC |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$4.63
15
$4.52
40
$4.46
100
$4.40
250+
$4.27
Product Variant Information section
Available Packaging
Package Qty:
35 per
Mounting Method:
Through Hole