Manufacturer Part #
AWSP40-12
40 W Single Output 12 VDC AC/DC Switch Mode Power Supply
Product Specification Section
Triad Magnetics AWSP40-12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Triad Magnetics AWSP40-12 - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 40W |
Output Voltage: | 12V |
Input Voltage: | 85V to 264V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$28.01
4
$27.62
15
$27.25
25
$27.11
50+
$26.67
Product Variant Information section
Available Packaging
Package Qty:
20 per Box