text.skipToContent text.skipToNavigation

Manufacturer Part #

ACF-10S24

ACF Series 85 to 264 VAC 10 W 24 VDC 210 mA AC/DC Power Supply

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Date Code:
Product Specification Section
MINMAX ACF-10S24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 10W
Output Voltage: 24V
Output Current: 210mA
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 1V
Load Regulation (%): 1%
Switching Frequency-Max: 440Hz
Operating Temp Range: -20°C to +70°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$19.29
USD
Quantity
Unit Price
1
$19.29
3
$19.05
10
$18.79
20
$18.64
40+
$18.37