
Manufacturer Part #
ACF-10S12
ACF Series 85 to 264 VAC 10 W 12 VDC 830 mA AC/DC Power Supply
Product Specification Section
MINMAX ACF-10S12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MINMAX ACF-10S12 - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 10W |
Output Voltage: | 12V |
Output Current: | 830mA |
Input Voltage (VAC): | 85VAC to 264VAC |
Ripple & Noise: | 1V |
Load Regulation (%): | 1% |
Switching Frequency-Max: | 440Hz |
Operating Temp Range: | -25°C to +70°C |
Isolation: | Isolated |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1
$19.29
3
$19.05
10
$18.79
20
$18.64
40+
$18.37
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole