Manufacturer Part #
ABF-04S05
ABF-04 Series 4 W 5 V Single Output Encapsulated AC/DC Power Module
Product Specification Section
MINMAX ABF-04S05 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MINMAX ABF-04S05 - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 4W |
Output Voltage: | 5V |
Output Current: | 0.8A |
Input Voltage (VAC): | -25VAC to +60VAC |
Ripple & Noise: | 100mV |
Load Regulation (%): | 0.5% |
Switching Frequency-Max: | 130kHz |
Operating Temp Range: | 85°C to 264°C |
Isolation: | Isolated |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4
Germany (Online Only):
4
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Web Price
1
$9.33
5
$9.20
20
$9.09
50
$9.02
125+
$8.88
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole