text.skipToContent text.skipToNavigation

Manufacturer Part #

AAF-03S12

AAF-03 Series 3 W 12 V 1 x 1 x 0.64 mm Encapsulated AC/DC Power Module

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX AAF-03S12 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 3W
Output Voltage: 12V
Input Voltage: 120V to 370V
Output Current: 250mA
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 70mV
Load Regulation (%): 1%
Switching Frequency-Max: 65kHz
Operating Temp Range: -25°C to +70°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
2
Germany (Online Only):
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.46
USD
Quantity
Web Price
1
$10.46
5
$10.32
20
$10.19
50
$10.11
125+
$9.96
Product Variant Information section