AAF-03S05 in Box by MINMAX | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AAF-03S05

AAF-03 Series 3 W 5 V Single Output Encapsulated AC/DC Power Module

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX AAF-03S05 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 3W
Output Voltage: 5V
Input Voltage: 120V to 370V
Output Current: 600mA
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 70mV
Load Regulation (%): 1%
Switching Frequency-Max: 65kHz
Operating Temp Range: -25°C to +70°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$13.59
USD
Quantity
Unit Price
1
$13.59
4
$13.39
10
$13.26
25
$13.13
40+
$12.94
Product Variant Information section