Manufacturer Part #
787-712
230 VAC/Output voltage DC 24 V; 2.5 A ECO Primary Switch Mode Power Supply Units
Product Specification Section
WAGO 787-712 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 787-712 - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Voltage: | 24V |
Input Voltage: | 85V to 264V |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$104.95
3
$103.31
5
$102.55
10
$101.54
20+
$99.95
Product Variant Information section
Available Packaging
Package Qty:
1 per Box