AK500/U-2 in Box by ASSMANN WSW Components | Power Cords | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AK500/U-2

6.56' (2.00m) 18 AWG SVT Unshielded Black Power Cord

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
ASSMANN WSW Components AK500/U-2 - Technical Attributes
Attributes Table
Length: 78.72in
Connector Type: NEMA 5-15
Color: Black
Mounting Method: Wire Mount
Pricing Section
Global Stock:
611
USA:
611
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.64
USD
Quantity
Unit Price
1
$4.64
15
$4.53
40
$4.47
100
$4.41
250+
$4.28
Product Variant Information section