AK500-OE-11-1.5 in Bulk by ASSMANN WSW Components | Power Cords | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AK500-OE-11-1.5

CORD SVT 18AWG 3COND 1.5M BLK

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components AK500-OE-11-1.5 - Technical Attributes
Attributes Table
Length: 4.92ft
Color: Black
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
600
Multiple Of:
1
Total
$2,310.00
USD
Quantity
Unit Price
1
$4.17
15
$4.08
40
$4.02
100
$3.97
250+
$3.85
Product Variant Information section