6051.2061 in Bulk by SCHURTER | Power Cords | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

6051.2061

Black NEMA 5-15P IEC 320-C13 10A 1.5 m Male to Female AC Power Cord

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 6051.2061 - Technical Attributes
Attributes Table
Length: 59in
Connector Type: NEMA 5-15
Color: Black
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,050
Factory Lead Time:
29 Weeks
Minimum Order:
70
Multiple Of:
70
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$433.30
USD
Quantity
Unit Price
70+
$6.19
Product Variant Information section