350049-LD01 in Box by Qualtek | Power Cords | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

350049-LD01

Black 79 inch SVT 125 V 10 A 18 AWG 3 Conductor NEMA 5-15P Unshielded Power Cord

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Qualtek 350049-LD01 - Technical Attributes
Attributes Table
Length: 6in
Color: Black
Mounting Method: Socket Mount
Pricing Section
Global Stock:
1
USA:
1
1
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.28
USD
Quantity
Unit Price
1
$5.28
5
$5.20
20
$5.08
50
$5.00
125+
$4.86
Product Variant Information section