
Manufacturer Part #
311024-01
Black 79 inch SJT 125 V 15A 14 AWG 3 Conductor NEMA 5-15P Unshielded Power Cord
Product Specification Section
Qualtek 311024-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek 311024-01 - Technical Attributes
Attributes Table
Length: | 6.56in |
Color: | Black |
Mounting Method: | Socket Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
33 Weeks
Quantity
Unit Price
1
$6.90
4
$6.81
15
$6.73
40
$6.67
100+
$6.57
Product Variant Information section
Available Packaging
Package Qty:
60 per Box
Mounting Method:
Socket Mount