223020-01 in Box by Qualtek | Power Cords | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

223020-01

Black 72 inch SPT2 125 V 7 A 18 AWG 2 Conductor NEMA 1-15P Unshielded Power Cord

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code: 2140
Product Specification Section
Qualtek 223020-01 - Technical Attributes
Attributes Table
Length: 6in
Color: Black
Mounting Method: Socket Mount
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.37
USD
Quantity
Unit Price
1
$2.37
20
$2.32
40
$2.30
125
$2.26
250+
$2.21
Product Variant Information section