
Manufacturer Part #
212013-01
3 Position 125 V 13 A 7.6 inch 16 AWG Black Color Power Cord
Product Specification Section
Qualtek 212013-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek 212013-01 - Technical Attributes
Attributes Table
Length: | 7.6in |
Connector Type: | NEMA 5-15 |
Color: | Black |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
33 Weeks
Quantity
Unit Price
50
$6.07
100+
$6.00
Product Variant Information section
Available Packaging
Package Qty:
50 per Box