211011-01 in Box by Qualtek | Power Cords | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

211011-01

6 Foot in Length 18 AWG 125 V 10 A NEMA 5-15 Plug 3 Conductor Power Cord

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek 211011-01 - Technical Attributes
Attributes Table
Length: 6in
Color: Black
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$323.00
USD
Quantity
Unit Price
1
$3.41
10
$3.34
25
$3.29
75
$3.23
150+
$3.15
Product Variant Information section