07199-12 in Bag by Qualtek | Power Cords | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

07199-12

12" (304.80mm) 2 Contact, T Style Plug to Open Wires Molded Fan Cord

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek 07199-12 - Technical Attributes
Attributes Table
Length: 12in
Color: Black
Mounting Method: Plug In
Features & Applications

Qualtek is a world leader in fan accessories, heat shrinkable tubing, primary power components (including AC Receptacles, circuit breakers and switches), EMI power line filters, international and domestic power cords and cable Assemblies.

07199-12 is a 12 inch, 7 amps with 300 volts power cord.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$107.00
USD
Quantity
Unit Price
1
$1.12
25
$1.10
75
$1.07
150
$1.05
400+
$0.99
Product Variant Information section