
Manufacturer Part #
07190-36
914.4 mm Long 90° 2 Contact Molded Female Fan Cord
Product Specification Section
Qualtek 07190-36 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek 07190-36 - Technical Attributes
Attributes Table
Length: | 36in |
Color: | Black |
Mounting Method: | Plug In |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$1.60
200
$1.58
400
$1.57
500+
$1.55
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Plug In