text.skipToContent text.skipToNavigation

Manufacturer Part #

83BB1-001

83 Series 4 x 4 Matrix Code 16 Button Keypad

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 83BB1-001 - Technical Attributes
Attributes Table
Current Rating: 10mA
Color: Black
Mounting Method: Front Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$3,558.00
USD
Quantity
Unit Price
1
$37.36
3
$36.77
5
$36.50
10
$36.14
20+
$35.58
Product Variant Information section