82-350-12 in Bulk by Grayhill | Keypads | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

82-350-12

82 Series: Pad Switch, SPST, Number Of Positions:3, PC Tail Terminal

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 82-350-12 - Technical Attributes
Attributes Table
Current Rating: 100mA
Color: Amber
Mounting Method: Flange Mount
Features & Applications

The 82 Series Pad Switch, SPST, Number Of Positions:3, PC TAIL Terminal. These are designed to plug into any printed circuit board from 1/16" to 1/8" thick, modules stack in any configuration, maintaining 11/16" button centers. For unlighted module with sub-surface printed legends or insertable legends, Internal Button is acetal; Internal Cap is ABS plastic (gray); and Clear Cap is polycarbonate plastic.

Key Features:

  • 11/16" Between Button Centers
  • Long, Stroke, Wiping Contact
  • Lightable Modules
  • Choice of 5 Circuitries with Unlighted Modules
  • User Legendable

Specfications:

  • Rating at 5 Vdc: 100 milliamps
  • Contact Resistance: 25 milliohms or less on a new switch
  • Voltage Breakdown: 250 Vac between mutually insulated parts
  • Insulation Resistance: 1,000 megaohms minimum
  • Life Expectancy: 1,000,000 operations
  • Contact Bounce: 10 milliseconds or less for the life of the switch
  • Operating Temperature: -40°C to 80°C
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$15.83
USD
Quantity
Unit Price
1
$15.83
3
$15.63
10
$15.42
20
$15.30
40+
$15.07
Product Variant Information section