text.skipToContent text.skipToNavigation

Manufacturer Part #

VSB10P15LC-LF

VSB10P15C Series 8 Channel 23.6 Vcl 16.7 Vbr 790 pF TVS Array - VSIP-10

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
ProTek Devices VSB10P15LC-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 23.6V
Directional: Bi-Directional
Power Dissipation: 800W
Package Style:  VSIP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
72
Multiple Of:
18
Total
$627.12
USD
Quantity
Unit Price
18
$8.78
54
$8.71
90
$8.67
270
$8.60
450+
$8.54
Product Variant Information section