text.skipToContent text.skipToNavigation

Manufacturer Part #

VS10P24C-LF

VS10P24C Series 4 Ch 45.6 Vcl 26.7 Vbr 200 pF Bidirectional TVS Array - VSIP-10

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices VS10P24C-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 39.1V/45.6V
Directional: Bi-Directional
Power Dissipation: 800W
Package Style:  VSIP-10
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
54
Multiple Of:
18
Total
$363.96
USD
Quantity
Unit Price
18
$6.79
54
$6.74
90
$6.71
360
$6.65
540+
$6.60
Product Variant Information section