text.skipToContent text.skipToNavigation

Manufacturer Part #

VS10P15LC-LF

VS10P15L Series 4 Ch 28.5 Vcl 16.7 Vbr 25 pF Unidirectional TVS Array - VSIP-10

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices VS10P15LC-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 28.5V
Directional: Uni-Directional
Package Style:  VSIP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
36
Multiple Of:
18
Total
$271.44
USD
Quantity
Unit Price
18
$7.54
54
$7.48
90
$7.45
270
$7.39
450+
$7.34
Product Variant Information section