text.skipToContent text.skipToNavigation

Manufacturer Part #

VS10P05-LF

VS10P05LC Series 8 Ch 12.5 Vcl 6 Vbr 880 pF Unidirectional TVS Array - VSIP-10

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
ProTek Devices VS10P05-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 9.8V/12.5V
Directional: Uni-Directional
Power Dissipation: 800W
Package Style:  VSIP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
68
USA:
68
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$5.96
USD
Quantity
Unit Price
1
$5.96
10
$5.89
30
$5.85
125
$5.79
300+
$5.70
Product Variant Information section