Manufacturer Part #
USBULC6-2M6
USBULC6 Series 6 V 2 Channel SMT Bi-Directional ESD Protection - UQFN-6
Product Specification Section
STMicroelectronics USBULC6-2M6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics USBULC6-2M6 - Technical Attributes
Attributes Table
Package Style: | QFN-6 |
Mounting Method: | Surface Mount |
Features & Applications
USBULC6 Series 2 Channel 6 V Bi Directional ESD Protection SMT - UQFN-6. The USBULC6-2M6 is a monolithic, application specific discrete device dedicated to ESD protection of high speed interfaces. Its ultra low line capacitance provides high bandwidth and secures a high level of signal integrity without compromizing the protection of downstream sensitive chips against the most stringent characterized ESD strikes.
Features:
- 2 data line 15 kV ESD protection
- Protects 5 V VBUS when applicable
- Ultra low capacitance: 0.65 pF at F = 240 MHz
- Very low leakage current: 0.5 μA max
- Fast response time compared with varistors
- μQFN 6 lead package
- RoHS compliant
Benefits:
- ESD protection of VBUS (when applicable)
- High bandwidth to minimize impact on data signal quality
- Low PCB space occupation
- Low leakage current profides longer operation of battery powered devices
- Higher reliability offered by monolithic integration
Applications:
- USB 2.0 ports including Hi-Speed USB ports up to 480 Mb/s as well as full and low speed USB ports
- Ethernet port: 10/100/1000 Mb/s
- Video line protection
- Portable electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.112
6,000
$0.111
9,000
$0.11
15,000
$0.109
30,000+
$0.107
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-6
Mounting Method:
Surface Mount