text.skipToContent text.skipToNavigation

Manufacturer Part #

UCLAMP3301D.TCT

UCLAMP Series 9.5 V 50 pF Low Voltage uClamp for ESD & CDE Protection - SOD-323

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code: 2421
Product Specification Section
Semtech UCLAMP3301D.TCT - Technical Attributes
Attributes Table
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
The UCLAMP3301D.TCT is a Low Voltage, uClamp for ESD and CDE Protection Diode, designed to replace multilayer varistors (MLVs) in portable applications such as cell phones, notebook computers, and PDAs.

It has designed to protect sensitive semiconductor components from damage or upset due to electrostatic discharge(ESD), lightning, electrical fast transients (EFT), and cable discharge events (CDE).

Features:

  • 100 W peak pulse power (tp = 8/20 μs)
  • Small package for use in portable electronics
  • Suitable replacement for MLVs in ESD protection applications
  • Protects one line
  • Low clamping voltage and low leakage current
  • Working voltage 3.3 V
  • Solid-state silicon-avalanche technology

Applications:

  • Cell phone handsets and accessories
  • Laser diode protection
  • Notebooks, desktops, and servers
  • Portable instrumentation and analog input
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$3,450.00
USD
Quantity
Web Price
3,000
$0.245
6,000
$0.24
9,000
$0.235
12,000
$0.235
15,000+
$0.23