Manufacturer Part #
TCPP02-M18
TCPP02 Series USB type-C Protection for Source Application
Product Specification Section
STMicroelectronics TCPP02-M18 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TCPP02-M18 - Technical Attributes
Attributes Table
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 60pF |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
60
Germany (Online Only):
60
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1
$1.53
15
$1.39
75
$1.31
300
$1.24
1,500+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount