text.skipToContent text.skipToNavigation

Manufacturer Part #

SZNUP2125WTT3G

24V, Automotive, 3-Pin SC-70.

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZNUP2125WTT3G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 27V
Clamping Voltage-Max: 36.6V
Directional: Bi-Directional
Power Dissipation: 200W
Peak Output Current: 3A
Reverse Leakage Current: 15nA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 7pF
Breakdown Voltage-Max: 32V
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,050.00
USD
Quantity
Unit Price
10,000+
$0.105
Product Variant Information section